- Home ›
- All Products›
- RC10-6X
RC10-6X
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #6 - Expanded Entry
Search Keywords: RC106X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC10-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$3.63
100
$3.62
250
$3.37
500
$3.19
1,000
$3.18
2,500
$3.02
5,000
$2.98
7,500 +
$2.97
Click for Quote
Log in
to unlock special pricing