Available Replacements
Alternatif paketleme
RC1113 RC1113 Thomas & Betts
RC1113

Thomas & Betts

In Stock: 8

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RC10-6F

Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #6
Search Keywords: RC106F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RC10-6F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC10-6F RoHS compliant?
Yes, RC10-6F is RoHS compliant.
What is the lead time for RC10-6F?
The standard lead time for RC10-6F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$2.41
100
$2.33
250
$2.23
500
$2.16
1,000
$2.04
2,500
$1.99
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!