- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RC10-55PT
RC10-55PT
Thomas & Betts
Sta-Con® Nylon-Insulated Pin Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Pin Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow
Search Keywords: RC1055PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC10-55PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$3.16
100
$3.12
250
$3.08
500
$3.04
1,000
$3.00
2,500
$2.96
5,000
$2.93
7,500 +
$2.90
Click for Quote
Log in
to unlock special pricing