- Home ›
- All Products›
- RC10-14F
RC10-14F
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 1/4 Inch
Search Keywords: RC1014F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC10-14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$2.61
100
$2.53
250
$2.42
500
$2.32
1,000
$2.22
2,500
$2.16
5,000
$2.11
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing
Alternative Packaging
CUSTOMERS
ALSO BOUGHT