- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RC10-12X
RC10-12X
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole 1/2 Inch - Expanded Entry
Search Keywords: RC1012X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RC10-12X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$6.809
5
$6.190
25
$5.530
50
$5.520
100
$5.410
250
$5.190
500
$5.170
1,000
$5.120
2,500 +
$5.030
Click for Quote
Log in
to unlock special pricing