Available Replacements
Alternative Packaging
RC364 RC364 Thomas & Betts
RC364

Thomas & Betts

In Stock: 2,885

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RC10-10X

Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #12-#10AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #10 - Expanded Entry
Search Keywords: RC1010X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RC10-10X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RC10-10X RoHS compliant?
Yes, RC10-10X is RoHS compliant.
What is the lead time for RC10-10X?
The standard lead time for RC10-10X is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.40
100
$3.19
250
$3.00
500
$2.99
1,000
$2.98
2,500
$2.97
5,000
$2.96
7,500 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!