Available Replacements
Альтернативная упаковка
14RBD-18277 14RBD-18277 Thomas & Betts
14RBD-18277

Thomas & Betts

In Stock: 409

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RBD18277

Sta-Con® Nylon Fully Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon Fully Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RBD18277
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RBD18277
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RBD18277 RoHS compliant?
Yes, RBD18277 is RoHS compliant.
What is the lead time for RBD18277?
The standard lead time for RBD18277 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 821
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.23
250
$1.20
500
$1.17
1,000
$1.15
2,500
$1.11
5,000
$1.09
7,500 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!