Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RBD1827

Sta-Con® Vinyl Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Bl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Vinyl Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RBD1827
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RBD1827
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RBD1827 RoHS compliant?
Yes, RBD1827 is RoHS compliant.
What is the lead time for RBD1827?
The standard lead time for RBD1827 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,689
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.605
250
$1.122
500
$1.049
1,000
$1.016
3,000
$0.947
5,000
$0.937
8,000
$0.934
15,000 +
$0.932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!