- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RBD14-182
RBD14-182
Thomas & Betts
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Insulated Female Disconnect 187 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RBD14182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBD14-182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Buy all 33 in-stock or the regular minimum order quantity of 100
Stock lot only:
33
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2.013
100
$1.830
300
$1.790
500
$1.760
1,000
$1.710
2,500
$1.690
5,000
$1.670
7,500
$1.660
10,000 +
$1.650
Click for Quote
Log in
to unlock special pricing