- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RBC797
RBC797
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Tongue Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Green - Bolt Hole 3/8 Inch
Search Keywords: RBC797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBC797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
125
$3.97
250
$2.98
375
$2.78
500 +
$2.72
Click for Quote
Log in
to unlock special pricing