- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RBB21M
RBB21M
Thomas & Betts
Sta-Con® Nylon Insulated Butt Splice - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - On Mylar Typ ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon Insulated Butt Splice - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - On Mylar Type
Search Keywords: RBB21M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RBB21M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.5200
3,000
$0.4773
5,000
$0.4701
8,000
$0.4630
10,000
$0.4561
15,000
$0.4493
25,000 +
$0.4425
Click for Quote
Log in
to unlock special pricing