- Home ›
- All Products›
- RB873UF
RB873UF
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #10 - Voltage Rated 600V Max
Search Keywords: RB873UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB873UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$0.7358
250
$0.6171
1,000
$0.5710
3,000
$0.5241
5,000
$0.5162
8,000
$0.5085
10,000
$0.5009
15,000 +
$0.4934
Click for Quote
Log in
to unlock special pricing