- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB853UF
RB853UF
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - 45 Degree Bend - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6 - Voltage Rated 600V Max
Search Keywords: RB853UF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB853UF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.7004
250
$0.5936
1,000
$0.5522
3,000
$0.5100
5,000
$0.5023
8,000
$0.4948
10,000
$0.4874
15,000 +
$0.4800
Click for Quote
Log in
to unlock special pricing