- Home ›
- All Products›
- RB853ML
RB853ML
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6 - On Left Feed Reel Mylar Type
Search Keywords: RB853ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB853ML
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Rolls
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.739
250
$0.620
1,000
$0.573
3,000
$0.526
5,000
$0.525
8,000
$0.512
10,000
$0.511
15,000 +
$0.506
Click for Quote
Log in
to unlock special pricing