Available Replacements
Alternatif paketleme
RB14-12 RB14-12 Thomas & Betts
RB14-12

Thomas & Betts

In Stock: 300

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RB753

Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/2 Inch
Search Keywords: RB753
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RB753
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB753 RoHS compliant?
Yes, RB753 is RoHS compliant.
What is the lead time for RB753?
The standard lead time for RB753 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,005
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.45
100
$1.99
250
$1.90
500
$1.85
1,000
$1.75
3,000
$1.70
5,000
$1.65
8,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!