- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB727
RB727
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 5/16 Inch
Search Keywords: RB727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB727
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.734
250
$0.604
500
$0.602
1,000
$0.579
3,000
$0.534
5,000
$0.533
8,000
$0.521
15,000 +
$0.515
Click for Quote
Log in
to unlock special pricing