- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB717M
RB717M
Thomas & Betts
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Sta-Con® Vinyl-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/4 Inch - On Mylar Type
Search Keywords: RB717M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB717M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
508
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$3.35
500
$2.06
750
$1.63
1,000 +
$1.60
Click for Quote
Log in
to unlock special pricing