- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB5
RB5
Thomas & Betts
Sta-Con® Polycarbonate Ring Terminal - Wire Range 1.5-2.5mm² - Material Electrolytic Copper - Tin-Plated Finish - Color Blue - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Polycarbonate Ring Terminal - Wire Range 1.5-2.5mm² - Material Electrolytic Copper - Tin-Plated Finish - Color Blue - Stud Size M5
Search Keywords: RB5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.951
300
$0.936
500
$0.914
1,000
$0.895
2,500
$0.877
5,000
$0.866
7,500
$0.860
10,000 +
$0.858
Click for Quote
Log in
to unlock special pricing