- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RB4-TB
Thomas & Betts
RB4-TB
Sta-Con® Crimp-On Wire Joint - One-Piece Nylon Self-Insulated - Wire Range 2#18 - 2#16 - Color White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sta-Con® Crimp-On Wire Joint - One-Piece Nylon Self-Insulated - Wire Range 2#18 - 2#16 - Color White
Search Keywords: RB4TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB4-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-18 AWG
-
Color:White
-
Operating Temperature:N/A
Frequently Asked Questions
Is RB4-TB RoHS compliant?
Yes, RB4-TB is RoHS compliant.
What is the lead time for RB4-TB?
The standard lead time for RB4-TB is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,008
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.3833
3,000
$0.3688
5,000
$0.3678
8,000
$0.3669
10,000
$0.3366
25,000
$0.3358
50,000 +
$0.3349
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT