- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB484
RB484
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6
Search Keywords: RB484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB484
-
Alias/AKA:MS-17143-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,821
Can Ship immediately
On Order:
10,000
can ship 7/15/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$1.57
50
$1.55
100
$1.46
250
$1.32
500
$1.22
750
$1.20
1,000 +
$1.18
Click for Quote
Log in
to unlock special pricing