- Home ›
- All Products›
- RB480
RB480
Thomas & Betts
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Rectangular Ring Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #8
Search Keywords: RB480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB480
-
Alias/AKA:MS-17143-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,013
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$2.67
50
$2.66
100
$2.65
250
$2.64
500
$1.63
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT