- Home ›
- All Products›
- RB47PT
RB47PT
Thomas & Betts
Sta-Con® Vinyl-Insulated Pin Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Pin Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RB47PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB47PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.805
250
$0.662
500
$0.660
1,000
$0.634
3,000
$0.586
5,000
$0.584
8,000
$0.571
15,000 +
$0.564
Click for Quote
Log in
to unlock special pricing