Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RB2573M

Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - On Mylar Type
Search Keywords: RB2573M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RB2573M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Tab Size: 0.203 mm²
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB2573M RoHS compliant?
Yes, RB2573M is RoHS compliant.
What is the lead time for RB2573M?
The standard lead time for RB2573M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,079
Ships today, if you order in
Minimum Order Quantity:
500
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.825
1,000
$0.755
3,000
$0.751
5,000
$0.700
8,000
$0.698
10,000
$0.696
15,000
$0.694
25,000 +
$0.693
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!