Available Replacements
Alternatif paketleme
14RB-2577 14RB-2577 Thomas & Betts
14RB-2577

Thomas & Betts

In Stock: 4,644

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RB2573

Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon Fully Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RB2573
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RB2573
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RB2573 RoHS compliant?
Yes, RB2573 is RoHS compliant.
What is the lead time for RB2573?
The standard lead time for RB2573 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25,719   can ship 11/18/26
Minimum Order Quantity:
50
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.853
250
$0.636
1,000
$0.585
3,000
$0.567
5,000
$0.555
8,000
$0.554
10,000
$0.552
15,000 +
$0.551
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!