- Home ›
- All Products›
- RB257-200M
RB257-200M
Thomas & Betts
Sta-Con® Vinyl Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - On Mylar Type
Search Keywords: RB257200M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB257-200M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.775
1,000
$0.741
3,000
$0.680
5,000
$0.678
8,000
$0.662
10,000
$0.660
15,000
$0.653
25,000 +
$0.636
Click for Quote
Log in
to unlock special pricing