- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RB257-200
RB257-200
Thomas & Betts
Sta-Con® Vinyl Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Bl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl Insulated Female Disconnect 250 Series - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RB257200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB257-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$0.881
250
$0.716
500
$0.714
1,000
$0.684
3,000
$0.628
5,000
$0.626
8,000
$0.611
15,000 +
$0.603
Click for Quote
Log in
to unlock special pricing