- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RB2257M
RB2257M
Thomas & Betts
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #10 - On Mylar Type
Search Keywords: RB2257M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB2257M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:Blue
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,000
$0.4504
3,000
$0.4320
5,000
$0.4309
8,000
$0.4265
10,000
$0.4254
15,000
$0.4238
25,000 +
$0.4228
Click for Quote
Log in
to unlock special pricing