- Home ›
- All Products›
- RB2237-200
RB2237-200
Thomas & Betts
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #8 - Expanded Insulation
Search Keywords: RB2237200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB2237-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.6952
250
$0.5831
1,000
$0.5395
3,000
$0.4952
5,000
$0.4940
8,000
$0.4820
10,000
$0.4808
15,000 +
$0.4757
Click for Quote
Log in
to unlock special pricing
Alternative Packaging