- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RB2233M
RB2233M
Thomas & Betts
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bo ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #8 - On Mylar Type
Search Keywords: RB2233M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB2233M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.715
1,000
$0.683
3,000
$0.627
5,000
$0.625
8,000
$0.610
10,000
$0.608
15,000
$0.602
25,000 +
$0.586
Click for Quote
Log in
to unlock special pricing