- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RB2217
Thomas & Betts
RB2217
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bo ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB2217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Copper
-
Color:Blue