Available Replacements
대체 포장
14RB-6FLX 14RB-6FLX Thomas & Betts
14RB-6FLX

Thomas & Betts

In Stock: 910

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RB2207-200

Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Vinyl-Insulated Locking Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6 - Expanded Insulation
Search Keywords: RB2207200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RB2207-200
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB2207-200 RoHS compliant?
Yes, RB2207-200 is RoHS compliant.
What is the lead time for RB2207-200?
The standard lead time for RB2207-200 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.602
250
$1.220
1,000
$0.996
3,000
$0.964
5,000
$0.961
8,000
$0.959
10,000
$0.956
15,000 +
$0.932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!