- Home ›
- All Products›
- RB1717M
RB1717M
Thomas & Betts
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/4 Inch - On Mylar Type
Search Keywords: RB1717M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB1717M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.3506
3,000
$0.3206
5,000
$0.3074
8,000
$0.3028
10,000
$0.2982
15,000
$0.2938
25,000
$0.2894
50,000 +
$0.2850
Click for Quote
Log in
to unlock special pricing