- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RB1717
RB1717
Thomas & Betts
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/4 Inch
Search Keywords: RB1717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB1717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.774
250
$0.629
500
$0.627
1,000
$0.601
3,000
$0.551
5,000
$0.550
8,000
$0.537
15,000 +
$0.529
Click for Quote
Log in
to unlock special pricing
Alternative Packaging