- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB14-8X
RB14-8X
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #8 - Expanded Insulation Grip
Search Keywords: RB148X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB14-8X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$2.04
300
$2.01
500
$1.98
1,000
$1.96
2,500
$1.94
5,000
$1.92
7,500
$1.90
10,000 +
$1.88
Click for Quote
Log in
to unlock special pricing
Alternative Packaging