- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB14-6X
RB14-6X
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6 - Expanded Insulation Grip
Search Keywords: RB146X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB14-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 100
Stock lot only:
22
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.036
100
$2.760
300
$2.560
500
$2.520
1,000
$2.420
2,500
$2.350
5,000
$2.290
7,500
$2.260
10,000 +
$2.250
Click for Quote
Log in
to unlock special pricing
Alternative Packaging