Available Replacements
Embalaje alternativo
RB1203 RB1203 Thomas & Betts
RB1203

Thomas & Betts

In Stock: 921

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RB14-6FS

Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6
Search Keywords: RB146FS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RB14-6FS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Copper
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB14-6FS RoHS compliant?
Yes, RB14-6FS is RoHS compliant.
What is the lead time for RB14-6FS?
The standard lead time for RB14-6FS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in Buy all 65 in-stock or the regular minimum order quantity of 100
Stock lot only:
65
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.882
100
$2.620
300
$2.440
500
$2.410
1,000
$2.320
2,500
$2.260
5,000
$2.210
7,500
$2.180
10,000 +
$2.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!