Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RB14-47PT

Sta-Con® Nylon-Insulated Pin Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Pin Terminal - Wire Range #16-#14AWG - Material Copper - Tin-Plated Finish - Color Blue
Search Keywords: RB1447PT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RB14-47PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Pin Terminal
Gender: Pin
Wire Size: 14-16 AWG
Color: Blue
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB14-47PT RoHS compliant?
Yes, RB14-47PT is RoHS compliant.
What is the lead time for RB14-47PT?
The standard lead time for RB14-47PT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.54
300
$2.42
500
$2.32
1,000
$2.22
2,500
$2.16
5,000
$2.11
7,500
$2.08
10,000 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!