- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RB14-14F
RB14-14F
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/4 Inch
Search Keywords: RB1414F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB14-14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.914
100
$1.740
300
$1.700
500
$1.670
1,000
$1.630
2,500
$1.610
5,000
$1.590
7,500
$1.580
10,000 +
$1.570
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT