Available Replacements
Alternative Packaging
RB753 RB753 Thomas & Betts
RB753

Thomas & Betts

In Stock: 1,005

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

RB14-12

Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/2 Inch
Search Keywords: RB1412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: RB14-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RB14-12 RoHS compliant?
Yes, RB14-12 is RoHS compliant.
What is the lead time for RB14-12?
The standard lead time for RB14-12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.07
50
$4.12
100
$3.94
300
$3.77
500
$3.62
1,000
$3.52
2,500
$3.43
5,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!