- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RB14-111F
RB14-111F
Thomas & Betts
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #16-#14AWG - Material Brass - Tin-Plated Finish - Color Blu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #16-#14AWG - Material Brass - Tin-Plated Finish - Color Blue
Search Keywords: RB14111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB14-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$1.815
100
$1.650
300
$1.620
500
$1.590
1,000
$1.550
2,500
$1.530
5,000
$1.510
7,500
$1.500
10,000 +
$1.490
Click for Quote
Log in
to unlock special pricing