- Home ›
- All Products›
- RB14-10FS
RB14-10FS
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #10
Search Keywords: RB1410FS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB14-10FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$2.72
300
$2.52
500
$2.49
1,000
$2.38
2,500
$2.32
5,000
$2.26
7,500
$2.23
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing