- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- RB1333M
RB1333M
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6 - On Mylar Type
Search Keywords: RB1333M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB1333M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.667
1,000
$0.637
3,000
$0.585
5,000
$0.584
8,000
$0.569
10,000
$0.568
15,000
$0.562
25,000 +
$0.548
Click for Quote
Log in
to unlock special pricing