- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RB1333
RB1333
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #6
Search Keywords: RB1333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB1333
-
Alias/AKA:MS-25036-106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,633
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.954
250
$0.657
500
$0.621
1,000
$0.615
3,000
$0.613
5,000
$0.612
8,000
$0.610
15,000 +
$0.608
Click for Quote
Log in
to unlock special pricing