- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RB1253
RB1253
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Flanged Tongue - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #10
Search Keywords: RB1253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB1253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue3840
-
Body Material:Copper3839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
42
$4.12
50
$4.11
100
$4.10
250
$4.09
500
$2.52
750
$2.00
1,000 +
$1.96
Click for Quote
Log in
to unlock special pricing