Available Replacements
Alternative Packaging
RB14-14F
RB14-14F

Thomas & Betts

In Stock: 50

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole 1/4 Inch
Search Keywords: RB1163
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    RB1163
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color:
    Blue
  • Body Material:
    Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
6 Weeks can ship 7/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.554
10
$4.140
50
$3.280
100
$2.870
250
$2.680
500
$2.600
750
$2.490
1,000 +
$2.460
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!