- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- RB1157
RB1157
Thomas & Betts
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Vinyl-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #10
Search Keywords: RB1157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB1157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
-
Body Material:Electrolytic Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.5321
500
$0.4323
1,000
$0.4130
3,000
$0.3897
5,000
$0.3790
8,000
$0.3781
10,000
$0.3689
15,000 +
$0.3680
Click for Quote
Log in
to unlock special pricing