- Home ›
- All Products›
- RB1154
RB1154
Thomas & Betts
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Fork Terminal - Wire Range #18-#14AWG - Material Copper - Tin-Plated Finish - Color Blue - Bolt Hole #10
Search Keywords: RB1154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB1154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$3.61
500
$2.22
750
$1.76
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing