- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- RB10
RB10
Thomas & Betts
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #16-#14AWG - Material Brass - Tin-Plated Finish - Color Blu ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Sta-Con® 110 Series Nylon-Insulated Female Disconnect - Wire Range #16-#14AWG - Material Brass - Tin-Plated Finish - Color Blue
Search Keywords: RB10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RB10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging