- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RAX63
RAX63
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #26-#24AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #26-#24AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #6
Search Keywords: RAX63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAX63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.06
50
$2.84
100
$2.81
250
$2.57
500
$2.46
750
$2.44
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing