- Home ›
- All Products›
- RAX43
RAX43
Thomas & Betts
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #26-#24AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Con® Nylon-Insulated Ring Terminal - Wire Range #26-#24AWG - Material Copper - Tin-Plated Finish - Color Yellow - Bolt Hole #4
Search Keywords: RAX43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:RAX43
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$3.34
500
$2.06
750
$1.63
1,000 +
$1.60
Click for Quote
Log in
to unlock special pricing